12 fiber QN SFQ cassette six LC duplex adapters to MTP optimized OM3 (50/125 m)
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mode | Multimode |
| Mount | Free Hanging |
| Series | QuickNet™ |
| RoHS | Not Compliant |