
The Panduit FiberRunner cable is a yellow PVC material with a weight of 8.767lb. It has a length of 6foot and a width of 6.58inch, with a height of 4.44inch. The cable is mounted using brackets and is available in a package quantity of 1.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit FR6X4YL6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit FR6X4YL6 technical specifications.
| Color | Yellow |
| Height | 4.44inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Brackets |
| Package Quantity | 1 |
| Series | FiberRunner® |
| Weight | 8.767lb |
| Width | 6.58inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit FR6X4YL6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.