Sign in to ask questions about the Panduit FRH6S3-R5M02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit FRH6S3-R5M02 technical specifications.
| Cable Length (m) | 2 |
| Gender | M-F |
| Connector Type B | MTP |
| Connector Type A | LC |
| Cage Code | 06383 |
| EU RoHS | Not Required |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Panduit FRH6S3-R5M02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.