Panduit FRTCV24W12BL technical specifications.
| Type | Horizontal Tee Cover |
| Material | Acrylonitrile Butadiene Styrene |
| Cage Code | 06383 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panduit FRTCV24W12BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.