Panduit FS1.5X1LG6NM technical specifications.
| Color | Grey |
| Depth | 44.5mm |
| Height | 0.988inch |
| Length | 6foot |
| Material | PVC, Polyvinyl |
| Mount | Wall |
| Package Quantity | 1 |
| Series | PANDUCT® |
| Width | 1.75inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit FS1.5X1LG6NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.