Sign in to ask questions about the Panduit FS1X1BL6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit FS1X1BL6 technical specifications.
| Body Material | Polyvinyl, PVC |
| Color | Black |
| Depth | 31.8mm |
| Height | 0.988inch |
| Length | 1828.8mm |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Screw |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PANDUCT® Type FS |
| Weight | 12.278401oz |
| Width | 1.26inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit FS1X1BL6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
