The Panduit FS2X1LG6NM is a 6ft long cable duct made from PVC and polyvinyl materials, available in a grey color. It has a wall mount design with a width of 2.25inch and a height of 0.984inch. The cable duct is RoHS compliant and part of the PANDUCT series. It is designed for use in cable management applications, specifically in slotted and solid wall configurations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit FS2X1LG6NM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit FS2X1LG6NM technical specifications.
| Color | Grey |
| Height | 0.984inch |
| Length | 6foot |
| Material | PVC, Polyvinyl |
| Mount | Wall |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | PANDUCT® |
| Width | 2.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit FS2X1LG6NM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.