
The Panduit PANDUCT Type FS wire duct features a polyvinyl body material and black color. It measures 57.2mm in depth and 2.25inch in width, with a height of 1.99inch. The wire duct is designed for wall mounting and is available in bulk packaging. It weighs 2lb and is part of the PANDUCT Type FS series.
Sign in to ask questions about the Panduit FS2X2BL6NM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit FS2X2BL6NM technical specifications.
| Body Material | Polyvinyl |
| Color | Black |
| Depth | 57.2mm |
| Height | 1.99inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Wall |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PANDUCT® Type FS |
| Weight | 2lb |
| Width | 2.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit FS2X2BL6NM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
