
The Panduit PANDUCT Type FS Slotted Wire Duct is a polyvinyl material with a grey color, designed for screw mounting. It has a depth of 57.2mm and a width of 2.25 inches, with a length of 1828.8mm and a height of 3.016 inches. The duct is packaged individually in a bag and is part of the PANDUCT Type FS series.
Checking distributor stock and pricing after the page loads.
Panduit FS2X3LG6 technical specifications.
| Body Material | Polyvinyl |
| Color | Grey |
| Depth | 57.2mm |
| Height | 3.016inch |
| Length | 1828.8mm |
| Material | PVC, Polyvinyl |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | PANDUCT® Type FS |
| Width | 2.25inch |
| RoHS | Compliant |
No datasheet is available for this part.