
The Panduit FS2X3LG6NM is a grey PVC cable duct designed for wall mounting. It measures 6foot in length and 2.25inch in width, with a depth of 57.2mm. Constructed from PVC, poly, vinyl, and polyvinylchloride materials, this cable duct is suitable for cable management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit FS2X3LG6NM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Depth | 57.2mm |
| Height | 3.016inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinylchloride, Polyvinyl |
| Mount | Wall |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | PANDUCT® Type FS |
| Width | 2.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit FS2X3LG6NM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
