Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit FS3X2WH6NM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit FS3X2WH6NM technical specifications.
| Color | White |
| Height | 1.99inch |
| Length | 6foot |
| Material | PVC, Polyvinyl |
| Mount | Cable |
| Package Quantity | 1 |
| Series | PANDUCT® |
| Weight | 2.477lb |
| Width | 3.251inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit FS3X2WH6NM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.