Panduit FS3X3BL6NM technical specifications.
| Color | Black |
| Height | 3inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Cable |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | PANDUCT® Type FS |
| Width | 3.251inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit FS3X3BL6NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.