
The Panduit FS3X3LG6 is a slotted wire duct made from PVC, poly, vinyl, and polyvinyl materials. It measures 6foot in length and 3inch in height, with a width of 3.251inch. The duct is packaged individually in a bag and weighs 3.62lb. It is designed for screw mounting and is not radiation hardened.
Panduit FS3X3LG6 technical specifications.
| Color | Grey |
| Height | 3inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | PANDUCT® Type FS |
| Weight | 3.62lb |
| Width | 3.251inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit FS3X3LG6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.