
The Panduit FS3X3WH6NM is a white PVC cable with a depth of 82.5mm and a length of 6foot. It has a height of 3inch and a width of 3.251inch. The cable is made of PVC, poly, vinyl, and polyvinyl materials and is mounted via cable. It is part of the PANDUCT Type FS series and is not radiation hardened.
Panduit FS3X3WH6NM technical specifications.
| Color | White |
| Depth | 82.5mm |
| Height | 3inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Cable |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | PANDUCT® Type FS |
| Width | 3.251inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit FS3X3WH6NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.