Panduit FS4X2LG6 technical specifications.
| Color | Grey |
| Height | 1.99inch |
| Length | 6foot |
| Material | PVC, Polyvinyl |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | PANDUCT® Type FS |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit FS4X2LG6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.