Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit FS4X3WH6NM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit FS4X3WH6NM technical specifications.
| Color | White |
| Depth | 108mm |
| Height | 79.2mm |
| Length | 1828.8mm |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Cable |
| Series | PANDUCT® Type FS |
| RoHS | Compliant |
Download the complete datasheet for Panduit FS4X3WH6NM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.