
The Panduit FS4X4LG6 is a slotted wall wire duct made of PVC, poly, vinyl, and polyvinyl materials. It measures 108mm in depth, 4.25inch in width, and 6foot in length. The duct is packaged individually in a bag and features a screw mount. It is not designed for radiation hardening and is part of the PANDUCT Type FS series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit FS4X4LG6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit FS4X4LG6 technical specifications.
| Color | Grey |
| Depth | 108mm |
| Height | 4inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | PANDUCT® Type FS |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit FS4X4LG6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
