
The Panduit PANDUCT Type FS cable duct is a white PVC cable management solution with a 6foot length and 4.25inch width. It is designed for screw mounting and is constructed from PVC, poly, vinyl, and polyvinyl materials. The cable duct is not radiation hardened and is available in a package quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit FS4X4WH6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit FS4X4WH6 technical specifications.
| Color | White |
| Depth | 108mm |
| Height | 4inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Screw |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | PANDUCT® Type FS |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit FS4X4WH6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.