
The Panduit PANDUCT Type FS slotted wire duct is constructed from polyvinyl material with a grey color. It measures 1828.8mm in length, 6.25inch in width, and 3.99inch in height, with a depth of 158.8mm. The duct is designed for screw mount and is available in a single unit quantity. It is part of the PANDUCT Type FS series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit FS6X4LG6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit FS6X4LG6 technical specifications.
| Body Material | Polyvinyl |
| Color | Grey |
| Depth | 158.8mm |
| Height | 3.99inch |
| Length | 1828.8mm |
| Material | PVC, Polyvinyl |
| Mount | Screw |
| Package Quantity | 1 |
| Series | PANDUCT® Type FS |
| Width | 6.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit FS6X4LG6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.