Panduit FS6X4LG6NM technical specifications.
| Color | Grey |
| Height | 3.99inch |
| Length | 6foot |
| Material | PVC, Poly, Vinyl, Polyvinyl |
| Mount | Cable |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | PANDUCT® Type FS |
| Weight | 6.769lb |
| Width | 6.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit FS6X4LG6NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
