Ferrules Terminal 18AWG Copper Red 15.2mm Tin Reel
Checking distributor stock and pricing after the page loads.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Depth | 3.2mm |
| Length | 15.2mm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |