Panduit FS78-8-DSL2 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | Molded |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 3.2mm |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Polypropylene |
| Length | 15.2mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | FS |
| Termination | Crimp |
| Weight | 1.6oz |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit FS78-8-DSL2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
