
Ferrules Terminal 14AWG Copper Gray 14.5mm Tin Strip
Checking distributor stock and pricing after the page loads.
| Package/Case | Molded |
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation Material | Polypropylene |
| Length | 0.6inch |
| Material | Copper, Polypropylene |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 2.4oz |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not CompliantNo |
