
The Panduit FSCMBL is a ceramic-bodied LC fiber optic connector with a multimode fiber design featuring a 125um cladding diameter and 62.5um core diameter. It has a beige-colored housing and is designed for free-hanging or cable mounting in a straight orientation. The connector is available in bulk packaging and is compliant with RoHS regulations.
Panduit FSCMBL technical specifications.
| Body Material | Ceramic |
| Package/Case | Ceramic |
| Fiber Cladding Diameter | 125um |
| Fiber Core Diameter | 62.5um |
| Gender | Male |
| Housing Color | Beige |
| Insertion Loss | 0.1dB |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiCam® |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit FSCMBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
