
This Panduit FSCMM50BL connector features a ceramic package and is designed for multimode fiber optic applications. It has a black housing and is terminated via crimp. The connector has an insertion loss of 0.35 dB and is available in bulk packaging. It is compliant with RoHS regulations and is not radiation hardened.
Panduit FSCMM50BL technical specifications.
| Package/Case | Ceramic |
| Gender | Male |
| Housing Color | Black |
| Insertion Loss | 0.35dB |
| Mode | Multimode |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Panduit FSCMM50BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
