
The FSCSBU is a singlemode fiber optic connector with a polyether body and ceramic case. It features a 125um fiber cladding diameter and a 9um fiber core diameter. The connector is designed for simplex applications and has an insertion loss of 0.15dB. It is available in a bulk packaging option and is RoHS compliant. The connector is suitable for use in general applications and is not radiation hardened.
Sign in to ask questions about the Panduit FSCSBU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit FSCSBU technical specifications.
| Body Material | Polyether |
| Package/Case | Ceramic |
| Fiber Cladding Diameter | 125um |
| Fiber Core Diameter | 9um |
| Gender | Male |
| Housing Color | Blue |
| Insertion Loss | 0.15dB |
| Mode | Singlemode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OptiCam® |
| Simplex/Duplex | Simplex |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit FSCSBU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
