
Female, insulated, straight wire terminal designed for 22AWG wire. Features copper body and contact material with tin plating. Polypropylene insulation ensures reliable performance. Crimp termination method. Bulk packaging contains 500 units.
Sign in to ask questions about the Panduit FSD75-8-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit FSD75-8-D technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | White |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 3mm |
| Diameter | 1.52mm |
| Gender | Female |
| Inside Diameter | 1.02mm |
| Insulation | Insulated |
| Insulation Material | Polypropylene |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Material | Copper, Polypropylene |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pin Length | 8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 1.6oz |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit FSD75-8-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
