
Insulated female wire terminal featuring a copper body with tin plating. Designed for crimp termination, this component has a straight orientation and a 1.27mm inside diameter. The polypropylene insulation ensures reliable performance, with a 14mm length and 8mm lead length. Suitable for 20AWG wire, it is RoHS compliant and supplied in bulk packaging.
Panduit FSD76-8-D technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 3.2mm |
| Diameter | 1.52mm |
| Gender | Female |
| Inside Diameter | 1.27mm |
| Insulation | Insulated |
| Insulation Material | Polypropylene |
| Lead Length | 8mm |
| Length | 14mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pin Length | 8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Terminal Material | Copper |
| Termination | Crimp |
| Weight | 1.6oz |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit FSD76-8-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
