
Female, insulated wire terminal for 18AWG wire. Features a copper body with tin plating and a polypropylene insulation. Straight orientation with a 1.52mm inside diameter and 1.78mm diameter. Crimp termination, lead-free, and RoHS compliant. Packaged in bulk, 500 units per package.
Panduit FSD77-10-D technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 3.6mm |
| Diameter | 1.78mm |
| Gender | Female |
| Inside Diameter | 1.52mm |
| Insulation | Insulated |
| Insulation Material | Polypropylene |
| Lead Free | Lead Free |
| Lead Length | 10mm |
| Length | 16.5mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pin Length | 10mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Terminal Material | Copper |
| Termination | Crimp |
| Weight | 2.4oz |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit FSD77-10-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
