
Female, insulated wire terminal featuring a straight orientation and crimp termination. Constructed with a copper body and contacts, both plated with tin. The polypropylene insulation provides a black color and a 1.78mm inside diameter, accommodating 16AWG wire. Dimensions include a 2.03mm diameter, 14.5mm length, and 4mm depth. This lead-free component is RoHS compliant and supplied in bulk packaging of 500 units.
Panduit FSD78-8-D technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 4mm |
| Diameter | 2.03mm |
| Gender | Female |
| Inside Diameter | 1.78mm |
| Insulation | Insulated |
| Insulation Material | Polypropylene |
| Lead Free | Lead Free |
| Length | 14.5mm |
| Material | Copper, Polypropylene |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pin Length | 8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 2.4oz |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit FSD78-8-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
