
Female insulated wire terminal for crimp termination, featuring a copper body with tin plating and a polypropylene insulation. Designed for 14AWG wire, this straight-oriented component has a 2.54mm diameter and 2.29mm inside diameter, with a 12mm pin length. Supplied in bulk packaging with 500 units per package, this RoHS compliant terminal is constructed from copper.
Sign in to ask questions about the Panduit FSD80-12-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit FSD80-12-D technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 4.8mm |
| Diameter | 2.54mm |
| Gender | Female |
| Inside Diameter | 2.29mm |
| Insulation | Insulated |
| Insulation Material | Polypropylene |
| Length | 19mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pin Length | 12mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 4oz |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit FSD80-12-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
