Sign in to ask questions about the Panduit FSD80-18-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit FSD80-18-D technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 4.8mm |
| Diameter | 2.54mm |
| Gender | Female |
| Inside Diameter | 2.29mm |
| Insulation | Insulated |
| Insulation Material | PP |
| Length | 25mm |
| Material | Copper |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pin Length | 18mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Terminal Material | Copper |
| Termination | Crimp |
| Weight | 4.8oz |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit FSD80-18-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
