
The FSD80-8-3K6 cable mount terminal features a copper body with a tin plating, measuring 14.5mm in length and 8mm in pin length. It is available in a tape and reel packaging format. The terminal is insulated and has a blue color. The terminal is not radiation hardened and has a depth of 4mm. It is suitable for use in applications where a general-purpose terminal is required.
Sign in to ask questions about the Panduit FSD80-8-3K6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit FSD80-8-3K6 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Depth | 4mm |
| Insulation | Insulated |
| Length | 14.5mm |
| Packaging | Tape and Reel |
| Pin Length | 8mm |
| Radiation Hardening | No |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit FSD80-8-3K6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
