
Female insulated wire terminal for crimp termination, featuring a straight, female gender and a 14AWG wire/cable gauge. Constructed from copper with tin plating for both body and contact materials, it utilizes a polypropylene insulation. Dimensions include a 15mm length, 4.8mm depth, 2.54mm diameter, and 2.29mm inside diameter, with an 8mm pin length. This RoHS compliant component is supplied in bulk packaging with a quantity of 500.
Panduit FSD80-8-D technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 4.8mm |
| Diameter | 2.54mm |
| Gender | Female |
| Inside Diameter | 2.29mm |
| Insulation | Insulated |
| Insulation Material | Polypropylene |
| Length | 15mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pin Length | 8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Terminal Material | Copper |
| Termination | Crimp |
| Weight | 3.2oz |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit FSD80-8-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
