Sign in to ask questions about the Panduit FSD80-8-DSL6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit FSD80-8-DSL6 technical specifications.
| Package/Case | Molded |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Polypropylene |
| Lead Length | 8mm |
| Length | 15.2mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Pin Length | 8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Terminal Material | Copper |
| Termination | Crimp |
| Weight | 2.4oz |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit FSD80-8-DSL6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
