Single wire floor guard designed for efficient cable management. Features a durable copper body with tin plating for enhanced conductivity and corrosion resistance. Rated for a maximum operating temperature of 105°C, ensuring reliable performance in demanding environments. This blue accessory provides robust protection for single wires within floor installations.
Sign in to ask questions about the Panduit FSD80-8-KD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit FSD80-8-KD6 technical specifications.
| Type | Single Wire Floor Guard |
| Color | Blue |
| Body Material | Copper |
| Body Plating | Tin |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panduit FSD80-8-KD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.