
Insulated female wire terminal featuring a straight orientation and crimp termination. Constructed from tin-plated copper for both body and contact materials, it offers a 2.79mm inside diameter and a 3.3mm overall diameter. The terminal's polypropylene insulation is grey, with a 17.5mm length and 5.4mm depth. Designed for 12AWG wire, this RoHS compliant component is supplied in bulk packaging of 500 units.
Panduit FSD81-10-D technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 5.4mm |
| Diameter | 3.3mm |
| Gender | Female |
| Inside Diameter | 2.79mm |
| Insulation | Insulated |
| Insulation Material | Polypropylene |
| Length | 17.5mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pin Length | 10mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 5.6oz |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit FSD81-10-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
