
Female insulated wire terminal for 10AWG wire, featuring a straight, crimp termination. Constructed from tin-plated copper body and contacts, with a polypropylene insulation. Dimensions include a 20mm length, 6.8mm depth, 4.06mm diameter, and 3.56mm inside diameter. Each bulk package contains 100 units.
Panduit FSD82-12-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.8mm |
| Diameter | 4.06mm |
| Gender | Female |
| Inside Diameter | 3.56mm |
| Insulation | Insulated |
| Insulation Material | Polypropylene |
| Lead Length | 12mm |
| Length | 20mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Length | 12mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 2oz |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit FSD82-12-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
