
This 22AWG copper terminal features a 1.52mm diameter and 15.5mm length, with a Pan-Term series designation. The terminal is made of copper with a tin plating and has a polypropylene insulation. It is available in bulk packaging and is not radiation hardened or RoHS compliant.
Panduit FSF75-8-D technical specifications.
| Color | White |
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 1.52mm |
| Inside Diameter | 1.02mm |
| Insulation | Insulated |
| Insulation Material | Polypropylene |
| Length | 15.5mm |
| Material | Copper |
| Packaging | Bulk |
| Pin Length | 8mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Pan-Term® |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
