
This cable mount fiber optic connector features a ceramic body and black housing. It has an insertion loss of 0.35dB and is multimode. The connector is not radiation hardened and is not SVHC compliant. It is compliant with RoHS regulations and is packaged in bulk.
Sign in to ask questions about the Panduit FSTMM50BL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit FSTMM50BL technical specifications.
| Body Material | Ceramic |
| Package/Case | Ceramic |
| Gender | Male |
| Housing Color | Black |
| Insertion Loss | 0.35dB |
| Mode | Multimode |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Panduit FSTMM50BL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
