
Female insulated wire terminal featuring a copper body with tin plating and a copper contact with tin plating. Designed for 22AWG wire, this straight orientation component has a 1.52mm inside diameter and a 1.78mm diameter, with an 8mm lead length and 15mm overall length. The polypropylene insulation is white, and the terminal is lead-free and RoHS compliant.
Sign in to ask questions about the Panduit FTD75-8-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit FTD75-8-D technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | White |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 4.6mm |
| Diameter | 1.78mm |
| Gender | Female |
| Inside Diameter | 1.52mm |
| Insulation | Insulated |
| Insulation Material | Polypropylene |
| Lead Free | Lead Free |
| Lead Length | 8mm |
| Length | 15mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pin Length | 8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 2.4oz |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit FTD75-8-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
