
The Pan-Term Female Crimp Connector is a copper body connector with a tin plating, featuring a grey color and insulated with PP material. It has a female gender with a 2.03mm diameter and 1.78mm inside diameter, and is designed for crimp termination with a 20AWG wire gauge. The connector is available in a bulk packaging with 500 pieces per pack and is compliant with RoHS regulations.
Sign in to ask questions about the Panduit FTD76-8-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit FTD76-8-D technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 5.1mm |
| Diameter | 2.03mm |
| Gender | Female |
| Inside Diameter | 1.78mm |
| Insulation | Insulated |
| Insulation Material | PP |
| Lead Length | 8mm |
| Length | 15mm |
| Material | Copper |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pin Length | 8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Terminal Material | Copper |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit FTD76-8-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
