
Female, insulated wire terminal for 14AWG wire. Features a copper body with tin plating and a polypropylene insulation in blue. Designed for straight orientation and crimp termination, with a 2.79mm inside diameter and 3.3mm diameter. Supplied in bulk packaging with 250 units per package.
Panduit FTD80-10-TL technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.5mm |
| Diameter | 3.3mm |
| Gender | Female |
| Inside Diameter | 2.79mm |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Material | Polypropylene |
| Length | 18.5mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pin Length | 10mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 3.6oz |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit FTD80-10-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
