Insulated female crimp terminal for 14 AWG wire, featuring a straight, unshrouded header design. Constructed with a copper body and contact material, both plated with tin for enhanced conductivity and corrosion resistance. The terminal includes a blue polypropylene insulation for secure wire termination. Dimensions include a 3.3mm diameter, 2.79mm inside diameter, 7.5mm depth, and 21.5mm overall length with a 13mm lead. Packaged in bulk quantities of 250 units.
Sign in to ask questions about the Panduit FTD80-13-TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit FTD80-13-TL technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.5mm |
| Diameter | 3.3mm |
| Gender | Female |
| Inside Diameter | 2.79mm |
| Insulation | Insulated |
| Insulation Material | Polypropylene |
| Lead Length | 13mm |
| Length | 21.5mm |
| Material | Copper |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pin Length | 13mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Weight | 3.6oz |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit FTD80-13-TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
