Panduit FWME2 technical specifications.
| Color | Black |
| Material | Steel, Metal |
| Mount | Wall |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Opticom® |
| Weight | 7lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit FWME2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
