Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PANDUIT
FXB10-NM3Y
Datasheet
Panduit
FXB10-NM3Y
Active
Cable Assembly Fiber Optic 3m LC PL
Wire, Cable & Assemblies
Cable Assemblies
Wire, Cable & Assemblies
Cable Assemblies
Fiber Optic Assemblies
Patch Cords & Pigtails
Cable Assembly Fiber Optic 3m LC PL
Mounting
Cable
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Gender
Male
Mount
Cable
Packaging
Bulk
Radiation Hardening
No
Wire/Cable Type
Fiber Optic
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account