Cable Assembly Fiber Optic 1m Simplex LC PL
Checking distributor stock and pricing after the page loads.
Panduit FXB10J-NM1 technical specifications.
| Connector Type A | Simplex LC |
| Gender | Male |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Type | Fiber Optic |
| RoHS | Compliant |