Cable Assembly Patch Cord 8m FJ to FJ 1 to 1 POS PL-PL
Checking distributor stock and pricing after the page loads.
Panduit FXB6J-NM8Y technical specifications.
| Cable Type | Patch Cord |
| Gender | PL-PL |
| Connector Type B | FJ |
| Connector Type A | FJ |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |