
Cable Assembly Dual Patch Cord 8m ST to SC 2 to 2 POS PL-PL
Panduit FXD2-3M8Y technical specifications.
| Gender | Male |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Type | Fiber Optic, Patch Cord |
| RoHS | Compliant |
No datasheet is available for this part.
