Cable Assembly Dual Fiber Optic Patch Cord 15m Duplex SC to Duplex SC PL-PL
Panduit FXD3-3M15Y technical specifications.
| Connector Type A | Duplex SC |
| Connector Type B | Duplex SC |
| Gender | Male |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Type | Fiber Optic, Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Panduit FXD3-3M15Y to view detailed technical specifications.
No datasheet is available for this part.
